350.4W 24V 14.6A Single-Output Enclosed Power Supply

You may also like:
MHS012 MHS012
TRC-LRS-350 TRC-LRS-350
UHP-350-24 UHP-350-24
RS-150-24 RS-150-24
S-150-24 S-150-24
SP-240-24 SP-240-24
RS-25-24 RS-25-24
SP-320-24 SP-320-24

$29.90 ea

Price Reduced

1,389 ship on Jan. 31

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2219823
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LRS-350-24
  • Jameco Catalog
# of units Price
1+ $29.90
10+ $24.95

Request a Large Quantity Quote

350.4W 24V 14.6A Single-Output Enclosed Power Supply

24 Volts @ 14.6 Amps

Features

  • AC input range selectable by a switch
  • Withstand 300 VAC surge input for 5 seconds
  • No load power consumption <0.75W
  • 1U low profile
  • High operating temperature, up to 70°C
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Built-in cooling fan, ON-OFF control
  • Compliance to UL 60950-1
  • Withstand 5G vibration test
  • High efficiency, long life and high reliability
  • LED indicator for power on
  • 100% full load burn-in test
  • 3 year warranty

Applications

  • Industrial automation machinery
  • Industrial control system
  • Mechanical and electrical equipment
  • Electronic instruments, equipment or apparatus

Related Products



Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)14.6
Maximum Output Power (W)350
FamilyLRS-350
Input Voltage (VAC)90 to 132, 180 to 264
Input Frequency47 to 63
Maximum Input Current (A)6.8
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL
Efficiency (%)88
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
Length (inch)8.5
Width (inch)4.5
Height (inch)1.2
ColorSilver
StyleEnclosed
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)14.6 A


Report a problem
Suggest a product