Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12VDC 5A 60W 3-Wire Table Top Power Supply with 2.1mm Plug

You may also like:
2500.072 2500.072
0310.120 0310.120
KPL-060F-VI KPL-060F-VI
GS60A12-P1J GS60A12-P1J
PS120V5-D PS120V5-D
GST90A12-P1M GST90A12-P1M
GST40A12-P1J GST40A12-P1J
PA-1600-2A-LF PA-1600-2A-LF
Price Reduced

$17.10 ea

1,611 ship on Jun. 5
More Available – 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2224382
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GST60A12-P1J
  • Electronics Parts Locator
# of units Price
1+ $17.10
10+ $15.60
25+ $13.69

Request a Large Quantity Quote

12 Volt 5 Amp 60 Watt High Reliability Industrial Adapter

12V @ 5A

Features:

  • Output voltage: 12 Volts
  • Output current: 5 Amps
  • Output power: 60 Watts
  • Output connector: 2.1 x 5.5mm Cylindrical Female, center positive
  • Input voltage: 90-264 VAC @ 47-63 Hz
  • LED indicator
  • Size: 4.92" x 1.97" x 1.24"
  • Case color: Black
  • DC output cord length: 3.28 feet
  • AC input cord length: Not included (Recommended: 2271575)
  • Weight: 0.67 lbs.
  • Energy Efficiency Level VI
  • Agency approvals: UL/CUL/TUV/BSMI/CCC/FCC/CE


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)5
Maximum Output Power (W)60
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL/CUL/TUV/CB/CE/FCC/EN/EAC/CCC
Maximum Input Current (A)1.4
Number of Outputs1
Length (inch)4.92
Width (inch)1.97
Height (inch)1.24
Efficiency (%)89.5
Minimum Isolation Voltage3000
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Product NoteLevel VI
ColorBlack
TypeAuto Switching
StyleDesktop Adapter


Report a problem
Suggest a product