3-Conductor AC Power Cord 18 AWG NEMA 5-15P to C13 Auto-Locking SVT Jacket 10' Black

You may also like:
2500.072 2500.072
5160.096 5160.096
1062.079 1062.079
9657.079 9657.079
1090.072 1090.072
2380.072 2380.072

$9.95 ea

89 ship on Jun. 27
Lead time 1 week


  • Jameco Part no.: 2233908
  • Manufacturer: Quail Electronics
  • Manufacturer no.: 2500.120AL
  • Web Exclusive
# of units Price
1+ $9.95
10+ $8.95
100+ $7.95

Request a Large Quantity Quote

3-Conductor AC Power Cord 10 Feet with Auto Lock Connector

NEMA 5-15P to IEC-60320-C13 auto lock detachable AC power cord.

Specifications

  • Side 1: NEMA 5-15P
  • Side 2: IEC-60320-C13 (locking)
  • Gauge: 18 AWG (3 conductor)
  • Jacket type: SVT (105°C)
  • Length: 10 feet
  • Rating: 10A @ 250 VAC
  • Outer diameter: 0.23" - 0.265"
  • Wire color code: North American (white, black, green)


Report a problem
Suggest a product
Specification Value
TypeAC Power Cord
1st ConnectorNEMA 5-15P
2nd ConnectorIEC 60320 C13 (Locking)
Cord TypeSVT
Wire Gauge (AWG)18 AWG
Number of Conductors3
Color CodesNorth American
ShieldingUnshielded
Length (feet)10
CertificationsUL, CUL, SAA, TUV, CE
Jacket ColorBlack
Voltage Rating125V
Current Rating10A
Operating Temperature105°C
Weight (lbs.)0.55


Report a problem
Suggest a product