DPST ON-OFF Panel Mount Black Rocker Switch

$1.25 ea

1,305 ship on Jan. 23
Lead time 1 week


  • Part no.: 2267639
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 103-R13-245A-02-EV
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99
250+ $0.89
500+ $0.79

Request a Large Quantity Quote

DPST ON-OFF Panel Mount Black Rocker Switch

Specifications

  • Contact Form: .187" quick connect
  • Contact Rating: 8 Amp @ 125 Volt & 8 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: 1.0 Dia. x .84
  • Number of Pins: 4
  • Terminal Type: .187" quick connect


Report a problem
Suggest a product
Specification Value
Contact FormDPST
Switch FunctionON-OFF
Maximum Current Rating (A)8
TypeRocker
Voltage Rating (AC)250
Actuator TypeRocker
ColorBlack
Color - Actuator/CapBlack
Mounting StylePanel Mount
Termination Style0.187" Quick Connect
Number of Pins4
Length (inch)1
Height (inch)0.84
Maximum Current Rating8


Report a problem
Suggest a product