3-Conductor AC Power Cord 18 AWG NEMA 5-15P to C13 SVT Jacket 6 Feet Black

You may also like:
5160.096 5160.096
1062.079 1062.079
9657.079 9657.079
1090.072 1090.072
2380.072 2380.072
2380.096 2380.096

$4.05 ea

New

999 ship on Jun. 27
Lead time 1 week


  • Jameco Part no.: 2271575
  • Manufacturer: Quail Electronics
  • Manufacturer no.: 2500.072
  • Web Exclusive
# of units Price
1+ $4.05
10+ $3.59
100+ $2.95

Request a Large Quantity Quote

3-Conductor AC Power Cord 18 AWG NEMA 5-15P to IEC 60320 C13 SVT Jacket 6 Feet Black

Specifications

  • Type: AC Power Cord
  • 1st Connector: NEMA 5-15P
  • 2nd Connector: IEC 60320 C13
  • Cord Type: SVT
  • Wire Gauge (AWG): 18 AWG
  • Number of Conductors: 3
  • Color Codes: North American
  • Shielding: Unshielded
  • Length (feet): 6
  • Certifications: UL, CSA
  • Jacket Color: Black
  • Voltage Rating: 125V
  • Current Rating: 10A
  • Operating Temperature: 105°C


Report a problem
Suggest a product
Specification Value
TypeAC Power Cord
1st ConnectorNEMA 5-15P
2nd ConnectorIEC 60320 C13
Cord TypeSVT
Wire Gauge (AWG)18 AWG
Number of Conductors3
Color CodesNorth American
ShieldingUnshielded
Length (feet)6
CertificationsUL, CSA
Jacket ColorBlack
Voltage Rating125V
Current Rating10A
Operating Temperature105°C


Report a problem
Suggest a product