2-Conductor AC Power Cord 18 AWG NEMA 1-15P to C7 Plug SPT-2 Jacket 6.6 Feet Black

You may also like:
2500.072 2500.072
5160.096 5160.096
5140.072 5140.072
1090.072 1090.072
2380.072 2380.072
2380.096 2380.096

$2.95 ea

New

2,240 ship on Jun. 27
Lead time 1 week

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2271583
  • Manufacturer: Quail Electronics
  • Manufacturer no.: 1062.079
  • Web Exclusive
# of units Price
1+ $2.95
10+ $2.75
100+ $2.39

Request a Large Quantity Quote

2-Conductor AC Power Cord 18 AWG NEMA 1-15P to C7 Plug SPT-2 Jacket 6.6 Feet Black

Specifications

  • Type: AC Power Cord
  • 1st Connector: NEMA 1-15P
  • 2nd Connector: IEC-60320-C7
  • Cord Type: SPT-2
  • Wire Size: 18 AWG
  • Number of Conductors: 2
  • Color Codes: None
  • Shielding: Unshielded
  • Length (feet): 6.58
  • Certifications: UL, CUL
  • Jacket Color: Black
  • Voltage Rating: 125V
  • Current Rating: 10A
  • Weight (lbs.): 0.23


Report a problem
Suggest a product
Specification Value
TypeAC Power Cord
1st ConnectorNEMA 1-15P
2nd ConnectorIEC 60320 C7
Cord TypeSPT-2
Wire Gauge (AWG)18 AWG
Number of Conductors2
Color CodesNone
ShieldingUnshielded
Length (feet)6
CertificationsUL, CSA
Jacket ColorBlack
Voltage Rating125V
Current Rating10A


Report a problem
Suggest a product