#8 Ring Tongue Thermistor Temperature Probe

You may also like:
NTC-103-R NTC-103-R
PTFM04BC222Q2N34B0 PTFM04BC222Q2N34B0
NTC100K-1206/SP NTC100K-1206/SP
B59975-C120-A70 B59975-C120-A70
PTGL07AR8R2M3P51B0 PTGL07AR8R2M3P51B0

$3.95 ea

New

3,727 ship on Jan. 22


  • Jameco Part no.: 2277103
  • Manufacturer: Honeywell
  • Manufacturer no.: 597-32BM07-104
  • web exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29
500+ $2.95
1000+ $2.59

Request a Large Quantity Quote

#8 Ring Tongue Thermistor Packaged Temperature Probe with Flying Leads

Specifications

  • Temperature Sensing Type: Surface
  • Nominal Resistance @ 25°C: 100,000 Ohm
  • Tolerance: ±2%
  • Accuracy: 25°C
  • BETA (25/85): 4261
  • R-T Curve: 1
  • Housing Material: Tin-plated copper
  • Mounting Method / Mechanical Interface: Ring tongue (#8)
  • Electrical Interface / Connector Type: Flying leads (two)
  • Lead Material: 24 Gauge solid nickel uninsulated
  • Lead Length: 38.1 mm (1.5")
  • Time Constant in Air: N/A
  • Dissipation Constant in Air: N/A
  • Time Constant in Water @ 0.914 m/s (3 ft/s): N/A
  • Dissipation Constant in Water @ 0.914 m/s (3 ft/s): N/A
  • Time Constant on Metal Surface: 4.0 s
  • Dissipation Constant on Metal Surface: 20 mW/°C


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product