Don't get caught in the dark with dead battery. Keep your digital devices charged on the go with this compact power bank. The power bank stores 10,000 mAh of power and is capable of charging almost any device that uses the common 5V USB port to recharge. With two built-in cables and a USB port, you can charge up to three devices at the same time. Perfect for most phones, tablets and other mobile devices.
Specifications
Capacity: 10,000 mAh (10 Ah, 37 Wh) lithium-ion battery
5V output USB port: 5V @ 2.1A
Includes 12" USB micro-B cable to recharge the power bank through micro USB input port
Can also recharge battery with a USB-C cable
Included USB micro-B cable can also be used to charge Android devices
Built in USB Type-C and USB micro-B output charging cables (4 inch attached cables, see image below)