Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

SDS1202X-E Dual Channel Digital Oscilloscope 200MHz 1GS/sec

You may also like:
SDS1204X-E SDS1204X-E
SDS1104X-E SDS1104X-E
109990013 109990013
GT-0015 GT-0015
PCSU200 PCSU200
410-321 410-321
PCSGU250 PCSGU250

$379.00 ea

27 ship on May. 26
More Available – 3 weeks


  • Electronics Parts Locator

SDS1202X-E Series Digital Oscilloscope

SIGLENT's new SDS1000X-E Series Super Phosphor Oscilloscope is available in one bandwidth, 200 MHz. This O-scope has a maximum sample rate of 1 GSa/s and a standard record length of 14 Mpts. For ease-of-use, the most commonly used functions can be accessed with its user-friendly front panel design.

Features:

  • 200 MHz bandwidth
  • Real-time sampling rate up to 1 GSa/s
  • Video trigger, supports HDTV
  • True measurement and math of all sampled data points
  • Multiple interface types: USB Host, USB Device (USB-TMC), LAN (VXI-11), Pass / Fail, Trigger Out
  • Supports SCPI remote control commands
  • Large 7 inch TFT-LCD display with 800 x 480 resolution
  • High Speed hardware based Pass/Fail function
  • Supports Multi-language display and embedded online help

Resources & Downloads

To save an exact copy of the display to an external USB memory stick, here are the steps (which are also located in the External Save section of the SDS1202X-E User's Guide (.pdf):
  • SDS1202X-E:
    • Insert USB memory device (FAT32 format) into the USB slot located on the front panel of the oscilloscope
    • Press the light blue PRINT key located near the top center of the front panel
    • Follow on-screen prompts to save (A number of image formats are available.)
  • Software

    Report a problem
    Suggest a product
Specification Value
Number of Channels2
Bandwidth200 MHz
Sampling Rate1 GS/s


Report a problem
Suggest a product