Fluke T6-1000 Electrical Tester with FieldSense Technology

You may also like:
FLUKE-1AC-A1-II FLUKE-1AC-A1-II
FLUKE-52-2 60HZ FLUKE-52-2 60HZ
FLUKE-51-2 60HZ FLUKE-51-2 60HZ
P4400 P4400
VTLAN4 VTLAN4
DDM30 DDM30

$279.99 ea

New

4 ship on May. 28
Lead time 2 weeks


  • Web Exclusive
# of units Price
1+ $279.99

Request a Large Quantity Quote

Fluke T6-1000 Electrical Tester

We know working in electrical boxes jammed with wires can be challenging when you’re trying to find a safe metallic contact point. Now, with Fluke's T6-1000 with integrated FieldSense technology you can quickly and easily take measurements by sliding the open fork over a conductor to see the voltage level without the need for test leads.*

* Voltage measurement requires capacitive path to ground, provided through user in most applications. Ground connection via test lead may be required in some situations.

Features

  • Be safer: Measure voltage to 1000 V ac through the open fork, without test leads.
  • Be faster: No need to open covers or remove wire nuts.
  • Be more efficient: Simultaneously measure voltage and current.
  • Be everywhere: 17.8 mm open fork is widest in the industry; measure up to 200 A on 4/0 wires (120 mm²).
  • Go beyond simple detection. Actually measure ac voltage and current values without test leads.
Measurement Specifications
FunctionRequires test leadsRangeResolutionAccuracy[1]
FieldSense
ac voltage true-rms
No1000 V1 V± (3% + 3 counts) 45 Hz - 66 Hz[2][3]
FieldSense
ac current true-rms
No200.0 A0.1 A± (3% + 3 counts) 45 Hz - 66 Hz
FieldSense
frequency (Hz)
No45 Hz – 66 Hz1 Hz± (1% + 2 counts)[3]
Volts ac true-rmsYes1000 V1 V± (1.5% + 2 counts) 45 Hz - 66 Hz
Volts dcYes1000 V1 V± (1% + 2 counts)
ResistanceYes2000 [email protected];1 [email protected];± (1% + 2 counts)
Yes20.00 [email protected];0.01 [email protected];
Yes100.0 [email protected];0.1 [email protected];
Safety1000 V CAT III
600 V CAT IV

Accuracy[1]: ± ( [ % of reading] + [number of least significant digits] ). Accuracy is specified for 1 year after calibration, at 18°C to 28°C (64°F to 82°F) with relative humidity to 90%. AC measurements are ac-coupled, RMS responding.
Accuracy[2]: Add 3% without an external ground connection. External ground connection required for user wearing insulated gloves, standing on an insulated ladder, or otherwise insulated from earth ground.
Accuracy[3]: FieldSense is specified from 16 V to 100% of range.



General Specifications
Calibration1-year calibration cycle
Dimensions61.1 x 259.3 x 43.8 mm
Jaw opening17.8 mm
Weight0.35 kg (0.78 lb)
TemperatureOperating-10°C to +50°C (14°F to 122°F)
Storage-30°C to +60°C (-22°F to +140°F)
AltitudeOperating2,000 m (6,562 feet)
Storage10,000 m (32,808 feet)
Relative Humidity0% to 90%, 5°C to 30°C (41°F to 86°F)
0% to 75%, 30°C to 40°C (86°F to 104°F)
0% to 45%, 40°C to 50°C (104°F to 122°F)
Battery Type and Life2 x AA (IEC LR6); 360 hours continuous, typical; 200 hours using FieldSense
Temperature coefficient0.1 x (specified accuracy) /°C for <18°C or >28°C
0.1 x (specified accuracy) /°C for <18°C or >28°C
SafetyIEC/EN 61010-1: Pollution Degree 2
Electromagnetic EnvironmentIEC/EN 61326-1: Portable


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product