Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC Power Cord 16 AWG NEMA 5-15P to C13 Plug SJTW Jacket 6' Black

You may also like:
3271V86 3271V86
32V86S297 32V86S297
SY005-F SY005-F
M709-41 M709-41
2133H 2133H
9650-6.6 9650-6.6

$5.95 ea

749 ship on Jun. 5
More Available – 7 days


  • Jameco Part no.: 2291847
  • Manufacturer: Quail Electronics
  • Manufacturer no.: 5021.072
  • Electronics Parts Locator
# of units Price
1+ $5.95
10+ $5.35
50+ $4.75
100+ $4.25

Request a Large Quantity Quote

3-Conductor AC Power Cord 16 AWG NEMA 5-15P to IEC 60320 C13 SJTW Jacket 6 Feet Black

Specifications

  • Type: AC Power Cord
  • 1st Connector: NEMA 5-15P
  • 2nd Connector: IEC 60320 C13
  • Cord Type: SJTW
  • Wire Gauge (AWG): 16 AWG
  • Number of Conductors: 3
  • Color Codes: North American
  • Wire Gauge (AWG): 16 AWG
  • Shielding: Unshielded
  • Length (feet): 6
  • Certifications: UL, CSA
  • Jacket Color: Black
  • Voltage Rating: 125V
  • Current Rating: 13A
  • Operating Temperature: 105°C


Report a problem
Suggest a product
Specification Value
1st ConnectorNEMA 5-15P
2nd ConnectorIEC 60320 C13
AWG/Conductor16/3
Cord TypeSJTW
Length (FT)6
CertificationsUL, CSA
Jacket ColorBlack
Voltage Rating125V
Current Rating13A
Cable TypeAC Power Cord
Wire Gauge (AWG)16 AWG
Number of Conductors3
Color CodesNorth American
Operating Temperature105°C
ShieldingUnshielded


Report a problem
Suggest a product