AC Power Cord 18/3 AWG NEMA 5-15P Green Dot Plug to C13 Auto-Locking SJTW Jacket 10' Black

You may also like:
2500.072 2500.072
5160.096 5160.096
1062.079 1062.079
9657.079 9657.079
1090.072 1090.072
2380.072 2380.072

$9.95 ea

New

45 ship on Jun. 27
Lead time 1 week


  • Jameco Part no.: 2292143
  • Manufacturer: Quail Electronics
  • Manufacturer no.: 0310.120AL
  • Web Exclusive
# of units Price
1+ $9.95
10+ $8.95
100+ $7.95

Request a Large Quantity Quote

3-Conductor AC Power Cord 18 AWG NEMA 5-15P (Hospital, Clear) to IEC 60320 C13 (Locking, Clear) SJTW Jacket 10 Feet Black

Specifications

  • Type: AC Power Cord
  • 1st Connector: NEMA 5-15P (Hospital, Clear)
  • 2nd Connector: IEC 60320 C13 (Locking, Clear)
  • Cord Type: SJTW
  • Wire Gauge (AWG): 18 AWG
  • Number of Conductors: 3
  • Color Codes: North American
  • Shielding: Unshielded
  • Length (feet): 10
  • Certifications: UL, CSA
  • Jacket Color: Black
  • Voltage Rating: 125V
  • Current Rating: 10A
  • Operating Temperature: 105°C


Report a problem
Suggest a product
Specification Value
TypeAC Power Cord
1st ConnectorNEMA 5-15P (Hospital, Clear)
2nd ConnectorIEC 60320 C13 (Locking, Clear)
Cord TypeSJTW
Wire Gauge (AWG)18 AWG
Number of Conductors3
Color CodesNorth American
ShieldingUnshielded
Length (feet)10
CertificationsUL, CSA
Jacket ColorBlack
Voltage Rating125V
Current Rating10A
Operating Temperature105°C


Report a problem
Suggest a product