3-Conductor AC Power Cord 0.75mm2 CEE 7/7 Euro to Pigtails SJTW Jacket 6 Feet Black

Quail Electronics
8500.072
You may also like:
2171H576 2171H576
N1223B N1223B

$4.95 ea

New

446 ship on Jun. 27

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2292343
  • Manufacturer: Quail Electronics
  • Manufacturer no.: 8500.072
  • Web Exclusive
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95
250+ $3.75

Request a Large Quantity Quote

3-Conductor AC Power Cord 0.75mm2 CEE 7/7 Euro Schuko to Pigtails SJTW Jacket 6 Feet Black

Specifications

  • Type: AC Power Cord
  • 1st Connector: CEE 7/7 EURO SCHUKO
  • 2nd Connector: IEC-60320-C13
  • Cord Type: H05VV-F
  • International Wire Size: 0.75 mm²
  • Number of Conductors: 3
  • Color Codes: International
  • Shielding: Unshielded
  • Length (feet): 6
  • Certifications: Euro
  • Jacket Color: Black
  • Voltage Rating: 250V
  • Current Rating: 10A


Report a problem
Suggest a product
Specification Value
TypeAC Power Cord
1st ConnectorCEE 7/7 Euro Schuko
2nd ConnectorIEC 60320 C13
Cord TypeH05VV-F
International Wire Size0.75 mm2
Number of Conductors3
Color CodesInternational
ShieldingUnshielded
Length (feet)6
CertificationsEuro
Jacket ColorBlack
Voltage Rating250V
Current Rating10A
Weight (lbs.)0.35


Report a problem
Suggest a product