Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Top Loading Binding Post Quick Wire Attachment Red

You may also like:
GBP205-R GBP205-R
GIP001-R GIP001-R
6883 6883
TL-034 TL-034
P6100 P6100
03-701A-R 03-701A-R
New Product

$13.29 ea

27 ship on Feb. 21
More Available – 3 weeks


  • Electronics Parts Locator

Top Loading Binding Post Quick Wire Attachment Red

Features

  • Secure wires quickly; simply, pull and hold down the top of the binding post, insert wire into the opening, and release the top of the binding post to secure your connection
  • Mounts are a #8 hole
  • Max mounting panel thickness of 0.188" (4.78mm)
  • Use up to 15 AWG wire gauge
  • Great for any applications where a standard 5-Way or Spring Loaded Binding Post are used

Specifications

  • Voltage: 33 VAC / 70 VDC, *1000V (*max. voltage for hands-free use: 1000V. Do not use on circuits where transient stresses can exceed the rated voltage)
  • Max. Current: 15 A
  • Type: Standard Binding Post
  • Head Style: Knurled
  • Termination: Threaded and Turret
  • Color: Red
  • Cross Hole Diameter: 0.302" (7.67 mm)
  • Panel Thickness: 0.188" (4.78 mm)
  • Body: Nickel-plated Brass
  • Insulation: Valox (UV and fire resistant)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product