Weller WESD51 50W Digital Soldering Station

You may also like:
WE1010NA WE1010NA
WLC100 WLC100
VTSS5U VTSS5U
BITS5 BITS5
VTSS4NU VTSS4NU
WES51 WES51
PTA7 PTA7

$179.95 ea

Call 1-800-831-4242 for availability


  • Web Exclusive
# of units Price
1+ $179.95
5+ $174.95

Request a Large Quantity Quote

Weller WESD51 50W Digital Soldering Station

Product Features:

  • Temperature range: 350°F to 850°F
  • Improved plug on the PES51 iron, new receptacle on WES51PU power unit
  • New receptacle for easier iron replacement
  • Can switch between °F and °C
  • Designed for continuous production soldering
  • Slim, comfortable pencil, with ETA tip, reduces operator fatigue
  • Tip temperature offset capability
  • Allows user to reset station temperature to match in tip sizes & styles
  • Iron is fitted with a non-burnable silicon rubber cord for safety
  • UL and CUL listed and ESD safe to protect sensitive components
  • Use ET series tips
  • This product is being replaced with Weller WE1010NA 70W Digital Soldering Station

    Includes:

  • PES51 50W soldering iron
  • ETA screwdriver tip
  • PH50 stand with sponge
  • Adjustment tool

    Also available in an analog display: Weller WES51 Analog Display Soldering Station (P/N 217461)


Report a problem
Suggest a product
Specification Value
Temp Max (F)850
Watts50
Temp Min (F)350


Report a problem
Suggest a product