Unipolar Stepper Motor 12VDC 0.4A

Jameco Reliapro
42BYGH404-R
You may also like:
STP-42D201-37 STP-42D201-37
25BY4801 25BY4801
35BY48L030-01 35BY48L030-01
57BYG084-R 57BYG084-R
42BYG023-R 42BYG023-R
M25SP-5N LF(50 OHMS) M25SP-5N LF(50 OHMS)

$21.95 ea

150 ship on Mar. 22

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 238538
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 42BYGH404-R
  • Web Exclusive
# of units Price
1+ $21.95
5+ $19.95
25+ $17.95

Request a Large Quantity Quote

4-Phase 12VDC Unipolar Stepper Motor

Features:

  • Four phase stepper motor
  • Rating: 12V @ 0.4A per phase
  • Step angle: 1.8 ± 5%
  • Detent Torque: 250 g-cm
  • Holding Torque: 3.2 kg-cm
  • Inductance per phase: 28 ± 20% mH
  • Resistance per phase: 30 ± 10% Ω
  • Speed: 100-600 RPM range
  • Mounting hole space: 1.22"
  • Mounting holes: 0.10"
  • Shaft diameter: 0.20"
  • Shaft length: 0.95"
  • Motor diameter: 1.67"
  • Motor depth: 1.89"
  • Weight: 0.60 lbs.
  • Screw Mount Dimensions: M3


Report a problem
Suggest a product
Specification Value
FamilySTEPPER
Product TypeMOTOR
Voltage12
Additional Feature.4A, 3200 GM-CM


Report a problem
Suggest a product