AC to DC Wall Adapter 12 Volt 1 Amp 12 Watt

$12.95 ea


  • Part no.: 252824
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: S15AC12010001
  • RoHS Compliant
Pricing
# of units Price
1+ $12.95
10+ $11.49
50+ $9.95
100+ $8.95
500+ $7.95

Request a Large Quantity Quote

12V 1A AC-to-DC "Slim Line" Regulated Switching Wall Adapter

Compact in size and lightweight, this wall adapter is the perfect power solution in all applications where space is critical. Its high efficiency satisfies requirements for minimizing power losses. You will no longer have to deal with traditional wall adapters that block unused outlets in wall plates and power strips / surge protectors.

Features

  • 12V @ 1A
  • Output connector: 2.1mm x 5.5mm
  • Polarity: Center positive
  • Power: 12 W
  • Input Frequency: 47Hz to 63Hz
  • Size: 2.2"H x 1.4"W x 3.0"D


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)1
Maximum Output Power (W)12
FamilyS15AC12010001
Input Voltage (VAC)100 to 240
Input Frequency47 to 63
Maximum Input Current (A)0.4
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC "Slim Line" Regulated Switching Wall Adapter
MFR Product FamilyS15AC12010001
Efficiency (%)72.4
Minimum Isolation Voltage4240V
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)40
Length (inch)1.7
Width (inch)1.1
Height (inch)2.9
Agency ApprovalsCE/CEC/CUL/GS/UL
ColorBlack
TypeSwitching
StyleWall Mount
PackagingCarton


Report a problem
Suggest a product