Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

300W Dual Output Benchtop Power Supply
30V/5A 30V/5A

You may also like:
SIG-BUNDLE-1 SIG-BUNDLE-1
SPD3303X-E SPD3303X-E
HY3005 HY3005
LABPS3003SMU LABPS3003SMU
HY3005D-3-R HY3005D-3-R
382213 382213

$275.95 ea

16 ship on Jun. 4
More Available – 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 301947
  • Manufacturer: Mastech
  • Manufacturer no.: HY3005D-2-R
  • Electronics Parts Locator

300W Dual Output Benchtop Power Supply

Ch.1: 30 Volts @ 5 Amps
Ch.2: 30 Volts @ 5 Amps


Features:

  • Input Voltage: 110/220VAC
  • 4 Digital, 3-digit LCD displays
  • Protections: Short Circuit
  • Size: 10.4" x 6.5" x 14.4"
  • Weight: 26.5 lbs.


    Report a problem
    Suggest a product
  • Specification Value
    Input Voltage115/220 VAC
    Input Frequency50Hz/60Hz
    Output Voltage0V to 30V
    Output Current0A to 3A
    Power (Watts)300
    Type of DisplaysDigital LCD
    Number of Outputs2
    Length (inches)14.4
    Width (inches)10.4
    Height (inches)6.5
    Weight (lbs.)26.5


    Report a problem
    Suggest a product