220 VAC 120mm Tubeaxial Fan 117 CFM

You may also like:
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC120-W5 SC120-W5
SC120-W5B SC120-W5B
DP200A-2123XBT-R DP200A-2123XBT-R
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108AX-S1-B-R(115) FP-108AX-S1-B-R(115)
FP-108EX(S-1) FP-108EX(S-1)

$15.95 ea

214 ship on Feb. 21


  • Jameco Part no.: 303459
  • Manufacturer: Sunon
  • Manufacturer no.: DP200A-2123XBL-ROHS
  • Jameco Catalog
# of units Price
1+ $15.95
10+ $14.95
50+ $13.95
100+ $12.95
250+ $11.49

Request a Large Quantity Quote

220 Volt AC 120mm Tubeaxial Fan

Features

  • Bearing Type: Ball
  • Rated Voltage: 220VAC
  • Current: 120mA
  • Air Flow: 117 CFM
  • Noise: 50 dBA
  • Size: 120 x 120 x 38mm
  • Connection: 12" leads
  • Agency Approvals: UL/CSA/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage (VAC)220
Length (mm)120
Width (mm)120
Height (mm)38
Air Flow (CFM)117
BearingBall
Current (mA)120
Power (Watts)22
Agency ApprovalsUL/CSA/TUV/CE
Noise (dBA)50
Connection (Leads)12"


Report a problem
Suggest a product