Dual Output Enclosed Power Supply 5V 8A and 12V 4A 66W

You may also like:
RD-35A RD-35A
RT-65C RT-65C
RT-65B RT-65B
RD-50A RD-50A
RD-125A RD-125A
RD-125-1224 RD-125-1224

$16.95 ea

625 ship on Jan. 21
217 ship on Jan. 25

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 323505
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RD-65A
  • Jameco Catalog
# of units Price
1+ $16.95
10+ $15.95

Request a Large Quantity Quote

66W Dual Output AC/DC Enclosed Switching Power Supply

5 Volts @ 6 Amps (Channel 1)
12 Volts @ 3 Amps (Channel 2)

Specifications

  • Max. power rating: 66W
  • Efficiency: 79%
  • Size (L x W x H) (inches): 5.1 x 3.9 x 1.5
  • Ripple and Noise (mV p-p): 80
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 88-264VAC @ 47-63Hz
  • 5G Vibration
  • Able to withstand 300VAC surge input for 5 seconds
  • Short-circuit/overload/overvoltage protection
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)6
Maximum Output Power (W)66
FamilyRD-65
Additional Output Voltages (VDC)12
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Maximum Input Current (A)2
Output Connector TypeScrew Terminal Block
Number of Outputs2
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CE/CB
Efficiency (%)79
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
Length (inch)5.1
Width (inch)3.9
Height (inch)1.5
TypeAuto Switching
StyleMultiple Output
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)6 A
Output Voltage (Channel 2)12 VDC
Output Current (Channel 2)3 A


Report a problem
Suggest a product