AC to DC Wall Transformer Single Output 9 Volt 1 Amp 9 Watt

You may also like:
MTR-16110 MTR-16110
DDU120100Z7972 DDU120100Z7972
DCU090050Z7480 DCU090050Z7480
DDU120150 DDU120150
DCU090060Z6652 DCU090060Z6652
DCU120050E8601 DCU120050E8601
DDU120100Z2993 DDU120100Z2993
Price Reduced

$8.95 ea

1,080 ship on Nov. 12


  • Jameco Part no.: 364576
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DDU090100J0490
  • Jameco Catalog
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $6.25

Request a Large Quantity Quote

9 Watt AC/DC Unregulated Linear Wall Adapter

9 Volts at 1 Amp

Specifications:
  • Connector Type: Cylindrical Female
  • Connector Size: 2.1mm x 5.5mm
  • Polarity: Center Positive
  • Dimensions: 2.9" x 2.3" x 1.7"
  • Cord length: 6'
  • Weight: .9 lbs
  • Certifications: UL/CUL


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)9
Output Current (A)1
Maximum Output Power (W)9
AC Power CordNo
Input Voltage (VAC)120
Plug TypeMale
Input Frequency50Hz to 60Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL


Report a problem
Suggest a product