2-Wire Regulated Switching Wall Adapter 25W 12VDC 2080mA 2.1mm Plug

You may also like:
KSAS0361200300HU-VI KSAS0361200300HU-VI
GST25U12-P1J GST25U12-P1J
GS25U05-P1J GS25U05-P1J
ST-242A ST-242A
GS25U28-P1J GS25U28-P1J
ST-241A ST-241A
GS18U24-P1J GS18U24-P1J
ST-122A ST-122A

$12.95 ea

Price Reduced

415 ship on Jul. 18

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 380156
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GS25U12-P1J
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $12.95
10+ $8.95

Request a Large Quantity Quote

2-Wire Regulated Switching Wall Adapter 25W 12VDC 2.08A 2.1mm Plug

12 Volts @ 2.08 Amp

REPLACEMENT PRODUCT NOTICE:

The GST25U12-P1J is a replacement part for the above GS25U12-P1J.

We strongly recommended the replacement part for new designs especially where CEC energy efficiency Level VI is required. It has a higher efficiency,a higher working temperature and a lower cost.

Features

  • Output connector: 2.1mm x 5.5mm female center positive
  • Input voltage: 90-264VAC @ 47-63Hz
  • 2-wire AC input
  • Output cord length: 6 feet
  • Color: Black
  • Size: 3.1"H x 2.1"W x 1.3"D
  • Weight: 0.5 lbs.
  • Certifications: UL/CUL/CE/CEC


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)2.08
Maximum Output Power (W)25
FamilyGS25U
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.7
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Output Voltage (VDC)12
Product TypeAC to DC Regulated Switching Wall Adapter
Agency ApprovalsBSMI/CB/CUL/FCC/UL
Efficiency (%)81
Minimum Isolation Voltage4242V
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)50
Length (inch)1.5
Width (inch)2.1
Height (inch)3.1
MFR Product FamilyGS25U
ColorBlack
TypeAuto Switching
StyleWall Mount
PackagingCarton
Product NoteLevel V


Report a problem
Suggest a product