6-Foot 3-Conductor SVT Power Cord 18AWG Black NEMA5-15P C13

You may also like:
GPC029-6BE GPC029-6BE
3271J86 3271J86
10W1-01206-SH 10W1-01206-SH
32V86S297 32V86S297
YL-3215 YL-3215
5140.120 5140.120
SY-005-R SY-005-R
M682-12 M682-12

$4.59 ea

1,530 ship on Feb. 18

*This product has a pending tariff.
Buy now to avoid.


  • Jameco Part no.: 38050
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 3271V86
  • Jameco Catalog
# of units Price
1+ $4.59
10+ $4.15
50+ $3.75
100+ $3.25
500+ $2.95

Request a Large Quantity Quote

SVT 3-Conductor AC Power Cord

Features:

  • Non-polarized
  • Cord length: 6 feet
  • Cord type: SVT
  • 290B/386A plug
  • Connector side 1: NEMA 5-15P
  • Connector side 2: IEC 60320-C13
  • Weight: 0.4 lbs.
  • Wire gauge: 18 AWG
  • Color: Black
  • Certification: UL/CSA


Report a problem
Suggest a product
Specification Value
TypeAC Power Cord
1st ConnectorNEMA 5-15P
2nd ConnectorIEC 60320 C13
Cord TypeSVT
Wire Gauge (AWG)18 AWG
Number of Conductors3
Color CodesNAS
ShieldingUnshielded
Length (feet)6
CertificationsUL, CSA
Jacket ColorBlack
Voltage Rating125V
Current Rating10A
Operating Temperature105°C
Weight (lbs.)0.36


Report a problem
Suggest a product