Extech EX330 Digital Multimeter with Temperature Function and non-contact AC Voltage Detector

You may also like:
EX430 EX430
SDM3045X SDM3045X
FLUKE-115 FLUKE-115
FLUKE-179 ESFP FLUKE-179 ESFP
FLUKE-117 FLUKE-117
EX570 EX570
DM-1150B DM-1150B

$59.95 ea

27 ship on Feb. 19


  • Jameco Catalog
# of units Price
1+ $59.95
5+ $54.95
25+ $49.95

Request a Large Quantity Quote

Extech EX330 Digital Multimeter

Basic Test Functions:

  • No. of Functions: 12
  • Display Count: 4000
  • Resolution (max DC): 100µV
  • DC Voltage Range: 0.1mV - 1000V
  • AC Voltage Range: 0.1mV - 750V
  • DC Current Range: 0.1µA - 10A
  • AC Current Range: 0.1µ - 10A
  • Resistance Range: 0.1Ω - 40MΩ
  • Capacitance Range: 0.001nF - 200µF
  • Frequency Range: 0.001Hz - 10MHz
  • Temperature Range: -50°C to +1000°C
  • Temperature Range: -58°F to +1832°F

Test Functions:

  • Diode Test: Yes
  • Continuity Test: Yes

Special Functions:

  • Autorange: Yes
  • Built-in non-contact AC Voltage Detector w/ red LED indicator and audible beeper
  • Low battery indicator
  • Complete with stand, test leads, protective holster, batteries, bead wire, temperature probe (-22 to 572°F / -30 to 300°C)

Size:

  • 5.7"H x 2.9"W x 1.6"D


Report a problem
Suggest a product
Specification Value
StyleHANDHELD
Functions12
Display Count4000
Frequency Ranges (Hz).001 to 10M
Capacitance Ranges (uF)0.001n to 200u
AutorangeYES
Temperature Range (F)-58 to 1832
Temperature Range (Deg C)-50 to 1000
Voltage Range (VDC)0.1m to 1000
Voltage Range (VAC)0.1m to 750
DC Current Range (A)0.1 to 10
AC Current Range (A)0.1 to 10
Resistance Range (Ohms)0.1 to 40M


Report a problem
Suggest a product