AC-AC Wall Adapter [email protected] 2.1mm Female

You may also like:
ADU240100D5531 ADU240100D5531
ADU160100Z5401 ADU160100Z5401
ACU120100 ACU120100
ADU180100 ADU180100
ACU120050R ACU120050R
ADU120150E1012 ADU120150E1012

$9.95 ea

2,344 ship on Jan. 21


  • Jameco Part no.: 87581
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: ADU240050
  • Jameco Catalog
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95

Request a Large Quantity Quote

24VAC, 500mA OUTPUT AC-AC WALL ADAPTER

Output Connector Type: Female 2.1mm inside diameter / 5.5mm outside diameter straight plug

Features:

  • Input Voltage: 120VAC @ 60Hz
  • Output Rating: 24VAC @ 500mA
  • Size: 2.5"H x 2.2"W x 1.9"D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 0.9 lbs.
  • Agency approvals: UL/CSA
  • ROHS Compliant


Report a problem
Suggest a product
Specification Value
Output Voltage (VAC)24
Output Current (A)0.5
Power Rating (VA)12
Input Voltage (VAC)120
Primary Frequency50-60Hz
Output Connector TypeFemale barrel plug
Output Connector Diameters2.1mm x 5.5mm
Primary Side ConnectionNEMA15-P
Secondary Side ConnectionDC Power Plug
Agency ApprovalsUL, CUL
Length (inch)2.5
Width (inch)2.2
Height (inch)1.9
ColorBlack
Output Cord Length (feet)6
Weight (lbs.)0.9


Report a problem
Suggest a product