540 Piece 1/8 Watt Carbon Film Resistor Component Kit

You may also like:
ASST8-R ASST8-R
Jameco Valuepro
00081832 00081832
Jameco Valuepro
110990043 110990043
Seeed Studios
K/RES-E12 K/RES-E12
Velleman
ASST30-R ASST30-R
Jameco Valuepro
G1C175-R G1C175-R
Jameco Valuepro

$29.95 ea

6 ship on Oct. 15
call 1-800-831-4242 for more


  • Jameco Part no.: 108329
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 00108329
  • HTS code: 8533100065
    • Electronics Parts Locator
# of units Price
1+ $29.95
5+ $26.95

Request a Large Quantity Quote

540 Piece 1/8-Watt 5% Carbon Film Resistor Kit

Kit includes a 20 Drawer Component Cabinet (P/N 319600), 20 clear plastic drawers (P/N 319601), 20 clear dividers (P/N 319611), 30 adhesive labels for drawers to identify parts in kit, and all the Electronic Components listed in each kit .

Includes 30 different values of resistors:

  • 10 of each: 10Ω, 47Ω, 150Ω, 270Ω, 330Ω, 390Ω, 470Ω, 680Ω, 1.2kΩ, 1.5kΩ, 2kΩ, 2.2kΩ, 2.7kΩ, 3.3kΩ, 5.1kΩ, 5.6kΩ, 15kΩ, 20kΩ, 22kΩ, 33kΩ, 47kΩ, 470kΩ, 1MΩ, 10MΩ
  • 50 of each: 100Ω, 220Ω, 1kΩ, 4.7kΩ, 10kΩ, 100kΩ

For a 540-piece refill 1/8-Watt carbon film resistor kit without the component cabinet: (P/N 108303)

Report a problem
Suggest a product
Specification Value
Power Rating0.125 W
Tolerance5%
PackageAxial Leaded
TechnologyCarbon Film
Packing MethodCut Tape
MountingThrough Hole
Resistor TypeResistor


Report a problem
Suggest a product