IC SN65176B Differential Bus Transceiver EIA-422B/485A 8-pin PDIP

National Semiconductor Rohs logo
SN65176BP
You may also like:
SN75176AP SN75176AP
SN75175N SN75175N
M74HC365B1R M74HC365B1R
SN75473P SN75473P
SN75183N(DS8830N) SN75183N(DS8830N)
STR910-EVAL STR910-EVAL
Clearance

$2.75 ea

10% discount applied in cart

41 In Stock


  • Jameco Part no.: 1371604
  • Manufacturer: National Semiconductor
  • Manufacturer no.: SN65176BP
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $2.75
10+ $2.25

Request a Large Quantity Quote

Single Transmitter Receiver RS-422 RS-485 8-Pin PDIP


IC,SN65176BP,DIFF BUS TRANSCEI VER/LINEAR, INTERFACE

Report a problem
Suggest a product
Specification Value
PackageDIP-8
Input CharacteristicsDIFFERENTIAL SCHMITT TRIGGER
Line Driver or Receiver TypeLINE TRANSCEIVER
Interface StandardEIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11; X.27
Maximum Input Voltage5.25V
Minimum Input Voltage4.75V
Input Voltage5V
Number of Functions1
Number of Terminals8
Maximum Operating Temperature105°
Minimum Operating Temperature-40°
Temperature GradeINDUSTRIAL
Differential OutputYES
Receiver Number of Bits1
tPHL(Receiver)-Max (ns)35
Driver Number of Bits1
tPHL(Driver)-Max (ns)22
Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Seated Plane Height5.08mm
Terminal FinishNICKEL PALLADIUM GOLD
Product Length9.81mm
Width7.62mm
JESD-30 CodeR-PDIP-T8
Surface MountNO
Terminal FormTHROUGH-HOLE
Terminal Pitch2.54mm
Terminal PositionDUAL
Lead FreeYES
TechnologyBIPOLAR
JESD-97 Codee4
CAGE Code1295
Additional Feature3-STATE DRIVER AND RECEIVER OUTPUTS


Report a problem
Suggest a product