Transistor PN2907A PNP SIL General Purpose BJT TO-92

You may also like:
PN2907ATA PN2907ATA
2N3904BU 2N3904BU
2N2222A 2N2222A
2N3906TA 2N3906TA
2N3904TA(R) 2N3904TA(R)
BC547B BC547B
2N3906BU 2N3906BU

$0.19 ea

5,314 ship on May. 14
More Available – 10 days


  • Jameco Part no.: 178520
  • Manufacturer: Major Brands
  • Manufacturer no.: PN2907ABU
  • HTS code: 8541210080
    • Electronics Parts Locator
# of units Price
10+ $0.19
100+ $0.08
500+ $0.07
1000+ $0.06

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

PN2907ABU Transistor PNP SIL General Purpose Amplifier TO-92

This device is designed for use as a general purpose amplifier and switch requiring collector currents to 500 mA.

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
PackageTO-92-3
Transistor PolarityPNP
Maximum Collector Emitter Voltage60V
Maximum Collector Base Voltage60V
Minimum DC Current Gain100 @ .15A
Power Dissipation625mW
ConfigurationSingle
Maximum Collector Emitter Saturation Voltage[email protected]@150mA, [email protected]@500mA
Number of Elements per Chip1
Output Power625mW
CategoryBipolar Small Signal
Maximum Emitter Base Voltage5V
Maximum Base Emitter Saturation Voltage2.6V @50mA @500mA
Maximum Operating Frequency200MHz
Maximum Collector Current0.8A
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pins3
FamilyPN2907A
Width4.19mm
Height5.33mm
Product Length5.2mm
Product TypeGP BJT


Report a problem
Suggest a product