Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Photodiode PIN Chip 905nm 0.55A/ Watt Sensitivity 3-Pin TO-46

Optek Technology
OPF430
You may also like:
OP535A OP535A
LTV-817 LTV-817
QSE113 QSE113
MOC3042M MOC3042M
4N35M 4N35M
MOC3062M MOC3062M

$21.79 ea

1 ship on Sep. 28


  • Jameco Part no.: 1873807
  • Manufacturer: Optek Technology
  • Manufacturer no.: OPF430
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
5+ $21.79
25+ $19.74
50+ $18.35

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Photodiode PIN Chip 905nm 0.55A/ Watt Sensitivity 3-Pin TO-46

Report a problem
Suggest a product
Specification Value
TypePHOTODIODE DETECTOR
Reverse Voltage-Min (V)100
Operating Wavelength-Nom (nm)860
Operating Wavelength-Max (nm)900
Package StyleTO-46
Mounting FeatureTHROUGH HOLE MOUNT
Operating Temperature-Max (Cel)125
Operating Temperature-Min (Cel)-55
Body Height (mm)3.33
Body Length or Diameter (mm)4.7
Dark Current (nA)0.1
Fiber Type50/125, 100/140, MMF
Responsivity (A/W)0.55
Operating Wavelength-Min (nm)800
Transmission TypeANALOG


Report a problem
Suggest a product