PT Series Screwdriver Tip For TC201 Series Iron

You may also like:
ST7 ST7
44-415403 44-415403
ETS (TETS) ETS (TETS)
ETA ETA
44-415404 44-415404
44-510601 44-510601

$4.25 ea

30 ship on May. 14
More Available – 3 weeks


  • Electronics Parts Locator
# of units Price
1+ $4.25
5+ $3.95

Request a Large Quantity Quote

PTA7 Screwdriver Solder Tip

Features

  • Tip width (OD): 0.062" (1.57 mm)
  • Tip width (ID): 0.032" (0.81 mm)
  • 700°F temperature screwdriver tip
  • Solid copper, iron-plated
  • Nickel and chromium behind the working surface
  • Designed to provide maximum heat transfer from the heater to the tip
  • Works with Weller TC201T soldering iron (P/N: 192161)


Report a problem
Suggest a product
Specification Value
Tip ShapeScrewdriver
Tip Size1.6 mm
For Use WithTC201T
Product Length15.75 mm


Report a problem
Suggest a product