Miniature DisplayPort Connector Right Angle 20P Gold Plated

You may also like:

$3.49 ea

1,012 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2114247
  • Manufacturer: Adam Technologies
  • Manufacturer no.: MDPC-S-RA
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $3.49
10+ $3.25
100+ $2.95
500+ $2.59

Request a Large Quantity Quote

Mini DisplayPort Receptacle Right Angle PCB Mount

DisplayPort receptacles and plugs are royalty free products that can be used in any application where an HDMI connection was previously required.

Features

  • Female 20-pin Mini DisplayPort receptacle with 15µ gold flash in a right angle, thru-hole package
  • Ultra small size package
  • Hot pluggable
  • Supports color depth of 6, 8, 10, 12, and 16 bits per color component
  • Supports a maximum of 8.64 Gbit/s data rate over a 2 meter cable
  • Can be used in applications up to 15 meters (49.21 feet)
  • Operating voltage: 40 VAC
  • Current rating: 0.5 Amps max.
  • Dielectric withstanding voltage: 500VAC for 1 minute
  • UL recognized and CSA certified


Report a problem
Suggest a product
Specification Value
Product TypeMini DisplayPort
Body OrientationRight Angle


Report a problem
Suggest a product