Veho 360 Speaker - 2.4 W 36mm 4 Ohm 100-20000Hz 3.5mm Plug USB Cable

You may also like:
SC0094 SC0094
Raspberry Pi
555-27401 555-27401
Parallax
605-00007 605-00007
Parallax
27218 27218
Parallax
29122 29122
Parallax
30016 30016
Parallax

$15.95 ea

116 ship on Dec. 10


  • Jameco Part no.: 2153051
  • Manufacturer: Parallax
  • Manufacturer no.: 900-00018
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8543909500
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $15.95
5+ $14.95

Request a Large Quantity Quote

Portable Hamburger Mini Speaker

This "hamburger style" small, lightweight speaker is great for music and audio experiments generated by your Propeller microcontroller. Simply connect the portable speaker system to any 3.5mm jack, such as the one on the Propeller Activity Board WX, and enjoy the tunes stored on a microSD card. Gently rotate the two spheres (hamburger buns!) to expand the speaker and slide it over a speaker mount attachment for the ActivityBot Robot.

Features

  • Compatible with all line in audio devices, (iPhones, Notebooks, MP3 players, potable gaming, etc.)
  • Built-in amplifier
  • USB charging cable included
  • On/off switch with adjustable volume
  • Standard 3.5mm audio jack connector
  • Ultra small with pop up and ultra portable with a BIG sound
  • Re-chargeable from PC/Mac or Mains using USB cable that included with device

Specifications

  • Output: 2.4W
  • Rating Power: 1.8W
  • Size: 2"W x 2"L x 1.2"H (50mm W x 50mm L x 35mm H)
  • Weight: 4 ounces
  • 36mm micro speaker, 4 Ohm
  • Frequency: Response 100Hz-20kHz
  • Battery Voltage: 3.7V
  • Battery Capacity: 300mAh
  • Battery Charge voltage: 4.2V ± 0.05V
  • Charge Time: USB 4 Hours
Note: As of Spring 2019 the supplier for this item is no longer Veho, as that company has stopped making this model of speaker.

Downloads & Resources:



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product