Vertex Nano Assembled 3D Printer

You may also like:
NTCMJB2/SP NTCMJB2/SP
Velleman
VK8200/SP VK8200/SP
Velleman
GP8200 GP8200
Velleman
7350-31/SP 7350-31/SP
Velleman
A4988/SP A4988/SP
Velleman
VM8202 VM8202
Velleman

$398.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2263367
  • Manufacturer: Velleman
  • Manufacturer no.: VM8600
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8443395000
  • Web Exclusive

Vertex Nano Assembled 3D Printer

REVOLUTIONARY 3D PRINTING ON A NANO SIZE

Based on the accuracy and user-friendly character of the first Vertex 3D printer, we bring you the Vertex Nano. This smaller version combines the latest technologies to print refined 3D objects of max. 8 x 8 x 8 cm in a fast way.

3D PRINTING FOR YOU

The Vertex Nano is Velleman Projects' 3rd generation 3D printer. Thanks to our experience, we have managed to keep this new 3D printer accurate and open source but in a compact and affordable design.

Check out vertex3dprinter.eu for more info!

Specifications

printing:
  • print technology: Fused Filament Fabrication (FFF)
  • layer resolution: standard: 0.1 mm (maximum: 0.2 mm - minimum: 0.05 mm)
  • build plate: 80 x 80 mm
  • build volume: 80 x 80 x 75 mm / 3.15 x 3.15 x 2.95"
  • build plate surface: Metal plate with BuildTak™ (consumable; also sold separately)
  • print speed: 40mm/s
  • travel speed: 70mm/s
  • filament diameter: 1.75 mm
  • prints: PLA, ABS (testing with other materials in progress)
  • maximum nozzle operating temperature (extruder location: back): 245 °C
  • maximum nozzle operating temperature (extruder location: front): 260 °C
software:
  • firmware: Modified Open Source Marlin 3D Printer. Firmware - user upgradable
  • software: Repetier - CuraEngine - Slic3r (RepRap compatible)
hardware:
  • dimensions: 230 x 150 x 160 mm / 9 x 5.9 x 6.3"
  • frame: sturdy, metal frame
  • weight: 2.3 kg / 5 lb
  • average noise level during operation: 45dB(A)
  • ambient operation temperature: max 25 °C
  • storage temperature: - 10 °C to + 40 °C
electrical:
  • communication: an SD card for direct printing and a USB connection for updates
  • controller board: AVR ATmega2560 based
  • display: 4 x 20 char. blue LCD with white backlight
  • AC input: 100-240 V, 50/60Hz
  • LED illuminated logo

Extras

  • assembly of the extruder is necessary
  • notions of English are required
  • reasonable mechanical, electronics and computer skills are required


Take a look at the assembly and user manual on manuals.velleman.eu or check out the assembly video here:

Prefer building your own printer? Check out the Vertex Nano 3D printer kit version! (P/N: 2255437)

Downloads & Resources



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product