3V Battery MS518SE with Solder Tabs 3V 3.4mAh

You may also like:
INR18650-29E/7PK INR18650-29E/7PK
Samsung Electronics
LBP-124500 LBP-124500
MG Electronics
LJ503035 LJ503035
Jameco Reliapro
P1013L P1013L
Jameco Reliapro
357095 357095
Jameco Reliapro
HS-785060-CON HS-785060-CON
Dantona Industries

$1.89 ea

5,036 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2280743
  • Manufacturer: SEIKO INSTRUMENTS
  • Manufacturer no.: MS518SE-FL35E
  • HTS code: 8506500000
  • Electronics Parts Locator
# of units Price
1+ $1.89
10+ $1.59
100+ $1.29
500+ $1.09
1000+ $0.99

Request a Large Quantity Quote

3V Battery MS518SE with Solder Tabs 3V 3.4mAh

Features

  • Nominal Voltage: 3V
  • Nominal Capacity: 3.4mAh
  • Coin Battery, 5.8mm
  • Dimensions: 0.23"Dia x 0.07" H (5.8mm x 1.8mm)
  • Termination: PC Pins (2)


Report a problem
Suggest a product
Specification Value
Cell SizeMS518SE
Output Voltage3 VDC
Capacity3.4 mAH
ChemistryLithium (Manganese Silicon)
Size0.23"Dia. x 0.07"Th (5.8x1.8mm)
TerminationPC mount
Non-Rechargeable/RechargeableRechargeable
Battery TypeSecondary
Diameter0.23 in.
Thickness0.07 in.


Report a problem
Suggest a product