Plug-In Bandpass Filter 30Mhz Through Hole

You may also like:
DSS6NZ82A103Q55B DSS6NZ82A103Q55B
Murata
BLM18PG300SN1D BLM18PG300SN1D
Murata
Clearance

$14.95 ea

20 In Stock


  • Jameco Part no.: 2322503
  • Manufacturer: Mini-Circuits
  • Manufacturer no.: PBP-30
  • HTS code: 8504500000
  • Web Exclusive
# of units Price
1+ $14.95
10+ $13.95
50+ $12.95

Request a Large Quantity Quote

Plug-In Bandpass Filter 30Mhz Through Hole

Specifications

  • 50Ω elliptic response, 27 to 33 MHz
  • Low insertion loss, 1.5dB max.
  • Rugged shielded case, hermetically sealed
  • Mounting Type: Through Hole
  • Size: 0.8" L x 0.4" W (20.32 mm x 10.16 mm)
  • Height - Seated (Max): 0.40" (10.16 mm)
  • Operating Temperature: 0°C to 100°C


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product