3M Tartan Vinyl Electrical Tape 0.75 Inch by 60 Feet

You may also like:
1700-3/4X60FT 1700-3/4X60FT
B07FLX2594-1 B07FLX2594-1
GIF126 GIF126
1467 1467

$1.95 ea

158 ship on May. 14
More Available – 8 weeks


  • Jameco Part no.: 285587
  • Manufacturer: 3M
  • Manufacturer no.: 1710-3/4X60FT
  • HTS code: 3919102020
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
50+ $1.59
100+ $1.39

Request a Large Quantity Quote

Vinyl Electric Tape

Tartan 1710 Vinyl Electrical Tape is a good quality and economical general purpose vinyl insulating tape. It has excellent resistance to: abrasion, moisture, alkalies, acid and varying weather conditions (including sunlight). It is a polyvinyl chloride (PVC) tape that has a high wet dielectric strength, is conformable, and provides excellent mechanical protection with minimum bulk.

Features

  • Temperature Rating: 80°C
  • Insulation Resistance: >106 MΩ
  • Break Strength: 15 lb/in.
  • Thickness: 0.0070"
  • Length: 20 yards
  • Width: 0.75"
  • Color: Black


Report a problem
Suggest a product
Specification Value
Product TypeVinyl Tape
Width0.75 in.
Length60 ft.
ColorBlack
PackagingRoll


Report a problem
Suggest a product