Adhesive Sealant Electronic Grade Silicone

You may also like:
L260-DN360 L260-DN360
M260-N35 M260-N35
L260-N35 L260-N35
L260-DN35 L260-DN35

$3.65 ea

96 ship on May. 17
90 ship on May. 21


  • Jameco Part no.: 615769
  • Manufacturer: GC Electronics
  • Manufacturer no.: 19-155
  • HTS code: 3214100090
  • Web Exclusive
# of units Price
1+ $3.65
5+ $3.19

Request a Large Quantity Quote

Electronic Grade Silicone Sealant/Adhesive (3 oz. clear color)

One part non-corrosive, neutral cure electronic grade silicone sealant. It will remain flexible from -70° F to +400° F (-57° C to +204° C). It's an excellent adhesive for many electrical and electronic applications where corrosion to metals is a problem. It has good dielectric properties, high surface resistivity and resists electrical tracking. Meets the requirements of Mil-A-46146A-Type 1 and meets the requirements of FDA status, FDA regulation #177.2600.

RTV or Room Temperature Vulcanizing is popularly used in the industrial, manufacturing and military aerospace industry because it protects parts from extreme heat conditions and isolates them from moisture in order to prevent rust and corrosion.

24 Hour Emergency Contact Information:



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product