Connector OSP Miniature Modular PL 0Hz to 18GHz 50 Ohm Solder Straight Thru-Hole Gold

TE Connectivity Rohs logo
1059684-1
You may also like:
5227161-9 5227161-9
5226990-6 5226990-6
5414363-3 5414363-3
228553-1 228553-1
5225395-7 5225395-7
1050525-1 1050525-1

$58.39 ea

351 ship on Jun. 30


  • Jameco Part no.: 748262
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1059684-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $58.39
10+ $52.89
100+ $49.19

Request a Large Quantity Quote

Connector OSP Miniature Modular PL 0Hz to 18GHz 50 Ohm Solder Straight Thru-Hole Gold

Report a problem
Suggest a product
Specification Value
Body Shell StyleRECEPTACLE
Characteristic Impedance (ohm)50
Connector StyleSTRAIGHT
Contact Finish - MatingGOLD
Contact Finish - TerminationGOLD
Contact GenderMALE
Additional FeatureCAPTIVE CENTER CONTACT
Contact MaterialBERYLLIUM COPPER
Coupling TypeSNAP
Dielectric MaterialTFE FLUOROCARBON
DIN ConformanceNO
Filter FeatureNO
IEC ConformanceNO
JESD-97 Codee4
Manufacturer Series1059684
MIL ConformanceNO
Operating Frequency-Max (GHz)22
OptionGENERAL PURPOSE
Panel MountNO
Product TypeBLINDMATE CONNECTOR
Terminates ToBOARD
Termination TypeSOLDER


Report a problem
Suggest a product