IC LM2904 Dual OP Amp General Purpose 8-pin SOIC

You may also like:
LM741CN LM741CN
Major Brands
UA741CP UA741CP
National Semiconductor
LM358N LM358N
Major Brands
LM324N LM324N
LG ELECTRONICS
TL072CP TL072CP
Major Brands
TL074CN TL074CN
Major Brands

$0.27 ea

247 ship on Nov. 1


  • Jameco Part no.: 902354
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: LM2904D
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
190+ $0.27
950+ $0.21
4750+ $0.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 190
OP Amp Dual General Purpose ±13 Volt/26 Volt 8-Pin SOIC

Report a problem
Suggest a product
Specification Value
FamilyLM2904
TypeGeneral Purpose Amplifier
TechnologyBipolar
Manufacturer TypeHigh Gain Amplifier
MountingSurface Mount
Number of Channels per Chip2
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage3V
Typical Single Supply Voltage5V|9V|12V|15V|18V|24V
Maximum Single Supply Voltage26V
Minimum Dual Supply Voltage±1.5V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V
Maximum Dual Supply Voltage±13V
Maximum Input Bias Current[email protected]
Maximum Input Offset Voltage[email protected]
Maximum Supply Current0.7mA(Typ)@5V
Minimum CMRR50dB
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product0.7MHz
Typical Input Noise Voltage Density40nV/[email protected]±15V
Typical Slew Rate0.3V/[email protected]±15V
Typical Voltage Gain100dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
PackagingTube
Pin_Count8
Supplier PackageSOIC
Product Width3.91mm
Product Height1.58mm
Product Length4.9mm
Product TypeOP Amp


Report a problem
Suggest a product