AC to DC Power Supply Single Output 15 Volt 10 Amp 150 Watt

You may also like:
SP-150-15 SP-150-15
RS-150-15 RS-150-15
LRS-150-15 LRS-150-15
LRS-150F-15 LRS-150F-15
RS-75-15 RS-75-15
RS-25-15 RS-25-15
SE-600-15 SE-600-15
RS-50-15 RS-50-15

$39.95 ea

1 ship on Jul. 15

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 123432
  • Manufacturer: MEAN WELL
  • Manufacturer no.: S-150-15
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $39.95
10+ $36.95

Request a Large Quantity Quote

150W AC/DC Enclosed Switching Power Supply

15 Volts @ 10 Amps

Specifications

  • Size (L x W x H) (inches): 7.0 x 4.3 x 2.0
  • Ripple and Noise (mV p-p): 180
  • Load Regulation: 0.3%
  • Line Regulation: 0.3%
  • Input: 85-264VAC @ 47-63Hz
  • Switch-selectable AC input
  • 2-year warranty
  • Certifications: UL/CUL/TUV/CB
  • Recommended 18 AWG power cord (P/N: 37997)
  • Recommended 16 AWG power cord (P/N: 196286)

CE Agency Approval is no longer offered on this product. Manufacturer plans to discontinue this product in the near future. See Related Products tab for direct replacement.

Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15
Output Current (A)10
Maximum Output Power (W)150
FamilyS-150
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)3.2
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CE/CB
Efficiency (%)85
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)7
Width (inch)4.3
Height (inch)2
ColorSilver
TypeSwitch Selectable
StyleEnclosed
Output Voltage (Channel 1)15 VDC
Output Current (Channel 1)10 A


Report a problem
Suggest a product