12 VDC 0.15A 1.8W 8500RPM 40mm Fan

You may also like:
SC40-W2 SC40-W2
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
ME40101V1-0000-A99 ME40101V1-0000-A99
AD08012MX257304 AD08012MX257304
AG06012HB257003(0L5) AG06012HB257003(0L5)
AD0412LX-G76(XT1) AD0412LX-G76(XT1)
AD1212US-A71GL-LF AD1212US-A71GL-LF

$7.95 ea

Clearance

761 ship on Jul. 18


  • Jameco Part no.: 1708473
  • Manufacturer: Sunon
  • Manufacturer no.: KDE1204PFVX11.MS.A
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.59

Request a Large Quantity Quote

DC BRUSHLESS TUBEAXIAL FAN


Features:
  • Bearing Type: Vapo
  • Rated Voltage: 12VDC
  • Current: 150mA
  • Air Flow: 9.5 CFM
  • Noise: 39 dBA
  • Size: 40 x 40 x 10mm
  • Connection Leads: 12"
  • Agency Approvals: UL/CUL/TUV


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)40
Width (mm)40
Height (mm)10
Air Flow (CFM)9.5
BearingVapo
Current (mA)150
Power (Watts)1.8
Agency ApprovalsUL/CUL/TUV
Noise (dBA)39
Connection (Leads)12"
Product TypeFan


Report a problem
Suggest a product