Anti-Vandal Push Button Switch SPST-NO OFF-MOM Round Curved Button 2A/48V

You may also like:
R1400A R1400A
MS102 MS102
R18-29B R18-29B
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-23A-R R13-23A-R
R13-502A-05-BR R13-502A-05-BR

$13.95 ea

77 ship on Aug. 22
Lead time 2 weeks


  • Jameco Part no.: 171774
  • Manufacturer: Apem Components
  • Manufacturer no.: AV191003C900
  • Jameco Catalog
# of units Price
1+ $13.95
10+ $12.49
100+ $10.95

Request a Large Quantity Quote

Curved Anti-Vandal SPST Pushbutton Switch

Features

  • Curved actuator
  • Irremovable
  • Anti-jamming construction: reduced travel to prevent insertion of foreign parts
  • Contact and mechanism protected against crushing
  • Fire resistant
  • Long life

Specifications

  • Contact form: SPST-NO
    Single Pole Single Throw-Normally Open
  • Switch Function*: OFF-(ON)
  • Contact rating: 2A @ 48VDC
  • Dimensions: 0.87" Depth x 1.2" Total length
  • Mounting hole diameter: 0.750"
  • Screw terminals
  • Number of pins: 2
  • Button color: Silver
*Note: (ON) denotes momentary ON

Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionOFF-(ON)
Maximum Current Rating (A)2
Voltage Rating (DC)48
TypePush Button
ColorSilver
Color - Actuator/CapSilver
Termination StyleScrew
Number of Pins2
Mechanical Life1000000
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C


Report a problem
Suggest a product