Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

AC to DC Power Supply Single Output 24 Volt 3.2 Amp 76.8 Watt

You may also like:
HRP-100-24 HRP-100-24
RSP-75-24 RSP-75-24
RS-150-24 RS-150-24
SP-240-24 SP-240-24
RS-25-24 RS-25-24
SE-600-24 SE-600-24
RS-75-24 RS-75-24
LRS-350-24 LRS-350-24

$37.40 ea

12 ship on Nov. 30

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2101008
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HRP-75-24
  • HTS code: 8504406012
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $37.40
10+ $34.10

Request a Large Quantity Quote

76.8 W Single Output with PFC Function


24 Volts @ 3.2 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function
  • Protections: Short circuit / Overload / Over voltage
  • Protections: Over temperature (optional)
  • Built-in remote ON-OFF control
  • 5 years warranty
  • Withstand 300VAC surge input for 5 seconds
  • Cooling by free air convection
  • 1U low profile 38mm
  • No load power consumption<0.5W
  • All using 105°C long life electrolytic capacitors


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24.0
Output Current (A)3.2
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal Block
Length (inch)5.1
Width (inch)3.9
Height (inch)1.5
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Maximum Input Current (A)1.2
Number of Outputs1
Maximum Output Power (W)76.8
Efficiency (%)88.5
FamilyHRP-75
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)3.2 A


Report a problem
Suggest a product