AC to DC Power Supply Single Output 15 Volt 10 Amp 150 Watt

You may also like:
LRS-150-15 LRS-150-15
RS-75-15 RS-75-15
RS-25-15 RS-25-15
RS-150-15 RS-150-15
SE-600-15 SE-600-15
LRS-150F-15 LRS-150F-15
RS-50-15 RS-50-15

$48.10 ea

Price Reduced

18 ship on Jul. 23
60 ship on Jul. 30

*This product has a pending tariff.
Buy now to avoid.


  • Jameco Part no.: 2102191
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HRP-150-15
  • Web Exclusive
# of units Price
1+ $48.10
10+ $40.49

Request a Large Quantity Quote

150W Single Output with PFC Function


15 Volts @ 10 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • High efficiency up to 89%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • 5 years warranty
  • Withstand 300VAC surge input for 5 seconds
  • Cooling by free air convection
  • Built-in constant current limiting circuit
  • 1U low profile 38mm
  • Built-in remote sense function


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15
Output Current (A)10
Maximum Output Power (W)150
FamilyHRP-150
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)2.3
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsEN/TUV/UL
Efficiency (%)88
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
Length (inch)6.3
Width (inch)3.8
Height (inch)1.5
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)15 VDC
Output Current (Channel 1)10 A


Report a problem
Suggest a product