100W LED Driver Single Output Switching Power Supply 54V @ 1.77A Model A

You may also like:
XLG-50-A XLG-50-A
XLG-50-AB XLG-50-AB
XLG-150-L-A XLG-150-L-A
XLG-150-L-AB XLG-150-L-AB
XLG-150-M-A XLG-150-M-A
XLG-150-M-AB XLG-150-M-AB

$41.60 ea

Price Reduced

33 ship on Jun. 19

*This product has a pending tariff.
Buy now to avoid.


  • Jameco Part no.: 2142715
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-100H-54A
  • Web Exclusive
# of units Price
1+ $41.60
10+ $30.49

Request a Large Quantity Quote

100W Single Output Switching LED Power Supply

100 Watt, 54V @ 1.77A

Features

  • "A" model - Output voltage and constant current level can be adjusted through internal potentiometer
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • High efficiency up to 93%
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • IP65 design for indoor or outdoor installations
  • Class 2 power unit
  • Type HL LED Driver for use in Class I, Division 2 hazardous location luminaires
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • 7 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)54
    Output Current (A)1.77
    Maximum Output Power (W)95.58
    FamilyHLG-100H
    Input Voltage (VAC)90 to 305
    Input Frequency47 to 63
    Maximum Input Current (A)1.2
    Output Connector TypeStripped and Tinned
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/EN/IP/TUV
    Efficiency (%)93
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)70
    Length (inch)8.66
    Width (inch)2.67
    Height (inch)1.52
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product