15 Foot 3-Conductor SVT Detachable Power Cord (Unshielded) NEMA 5-15P to C13 Plug

You may also like:
2500.120 2500.120
3271V86 3271V86
32V86S297 32V86S297
M709-41 M709-41
SY005-F SY005-F
10W1-01203 10W1-01203
1110.024 1110.024

$9.95 ea

108 ship on Nov. 18
Lead time 1 weeks


  • Jameco Part no.: 2145051
  • Manufacturer: Quail Electronics
  • Manufacturer no.: 2500.180
  • Jameco Catalog
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $7.49

Request a Large Quantity Quote

3 Conductor Detachable Power Cord NEMA 5-15P to C13 (Unshielded)

Specifications

  • Side 1: NEMA 5-15P
  • Side 2: C13 (IEC 60320)
  • 18AWG/3
  • Length: 15 ft
  • Color: Black
  • Cord Type: SVT
  • Conductor color coding: North American
  • Voltage rating: 125V
  • Current rating: 10A
  • UL, CSA approved
  • VW-1
  • 105°C
  • 3 conductor (290B and 386A plugs)


Report a problem
Suggest a product
Specification Value
1st ConnectorNEMA 5-15P
2nd ConnectorIEC 60320 C13
AWG/Conductor18/3
Cord TypeSVT
Length (feet)15
CertificationsUL, CUL
Jacket ColorBlack
Weight (lbs.)0.71
Voltage Rating125V
Current Rating10A
TypeAC Power Cord
Wire Gauge (AWG)18 AWG
Number of Conductors3
Color CodesNorth American
Operating Temperature105°C
ShieldingUnshielded


Report a problem
Suggest a product