Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

120 Watt LED Driver Single Output Switching Power Supply 54 Volts @ 2.3 Amps B Model

You may also like:
HLG-480H-C1400B HLG-480H-C1400B
HLG-480H-C2800B HLG-480H-C2800B
HLG-185H-C1400B HLG-185H-C1400B
HLG-185H-C1400A HLG-185H-C1400A
HLG-240H-C2100A HLG-240H-C2100A
HLG-150H-48A HLG-150H-48A

$46.60 ea

Lead time 6 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2148252
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-120H-54B
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $46.60
10+ $42.40

Request a Large Quantity Quote

120 Watt Single Output Switching LED Power Supply

54 Volts @ 2.3 Amps

Features

  • "B" model - Constant current level adjustable through output cable with 1-10VDC or 10V PWM signal or resistance
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • High efficiency up to 92%
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • IP67 design for indoor or outdoor installations
  • Class 2 power unit
  • Type HL LED Driver for use in Class I, Division 2 hazardous location luminaires
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • 7 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)54
    Output Current (A)2.3
    Additional Output Voltages (VDC)49 to 58
    Input Voltage (VAC)90 to 305
    Output Connector TypeStripped and Tinned
    Length (inch)8.66
    Width (inch)2.68
    Height (inch)1.53
    PFC FunctionYes
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/ENEC/EAC/CCC
    Maximum Output Power (W)124.2
    Input Frequency47 to 63
    Maximum Input Current (A)1.4
    Efficiency (%)93.5
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)80
    FamilyHLG-120H
    Number of Outputs1
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product