Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

12 Volt DC 2100mA 25 Watt Open Frame Switching Power Supply

You may also like:
EPS-35-12 EPS-35-12
AOF150H-12 AOF150H-12
EPS-120-12 EPS-120-12
PPS-200-12 PPS-200-12
EPS-65-12 EPS-65-12
BLP30-1012G BLP30-1012G

$11.20 ea

27 ship on Nov. 30

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2164332
  • Manufacturer: MEAN WELL
  • Manufacturer no.: EPS-25-12
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $11.20
10+ $10.20
20+ $8.75

Request a Large Quantity Quote

25 Watt Single Output Switching Power Supply

12 Volts @ 2.1 Amps

Includes:

  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • 3" 2" compact size
  • 3 years warranty
  • 86% efficiency
  • LED indicator for power on
  • No load power consumption<0.3W


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Primary Output Voltage (VDC)12
Output Current (A)2.34
Additional Output Voltages (VDC)10.8 to 13.5
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Output Connector TypeJST B2P-VH
Size (L" x W" x H")3 x 2 x 0.9
PFC FunctionNo
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)86
FamilyEPS-25
Maximum Output Power (W)28.08
Maximum Input Current (A)0.6
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3000V
SwitchingAuto Switching
StyleOpen Frame


Report a problem
Suggest a product