Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

12VDC 40 x 10mm Vapo Fan 8 CFM

You may also like:
SC40-W2 SC40-W2
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
KDE1204PFVX11.MS.A KDE1204PFVX11.MS.A
AD08012MX257304 AD08012MX257304
AFB0412SHB-MOD AFB0412SHB-MOD
GD123010EB-N (2I9) GD123010EB-N (2I9)
GD129225EB-N (2I9) GD129225EB-N (2I9)

$10.95 ea

177 ship on Dec. 7
More Available – 18 weeks


  • Jameco Part no.: 2167234
  • Manufacturer: Sunon
  • Manufacturer no.: ME40101V1-0000-A99
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

Request a Large Quantity Quote

12VDC 40 x 10 mm Vapo Fan 8 CFM


Specifications:

  • Manufacturer: Sunon
  • Manufacture#: ME40101V1-0000-A99
  • Voltage: 12 VDC
  • Current: 90 mA
  • Power: 1.08 Watt
  • Air Flow (CFM): 8
  • Bearing Style: Vapo
  • Noise (dBA): 32
  • Speed: 7,000 RPM
  • Size (mm): 40 x 40 x 10 mm
  • Connection Leads (inches): 12"
  • Agency Approvals: UL/CUL/TUV


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Height - mm40
Width - mm40
Depth - mm10
Air Flow (CFM)8
BearingVapo
Current (mA)100
Agency ApprovalsUL/CUL/TUV
Noise (dBA)32
Connection (Leads)12"
Power (Watts)1.08


Report a problem
Suggest a product