Benchtop Power Supply with 3.5 Digit LED Display 18V 20A

You may also like:
SIG-BUNDLE-1 SIG-BUNDLE-1
HY3005 HY3005
LABPS3003SMU LABPS3003SMU
HY3005D-3-R HY3005D-3-R
PS24B PS24B
382213 382213

$386.09 ea

Lead time 1 week


  • Jameco Part no.: 2171719
  • Manufacturer: Uniteq Corporation
  • Manufacturer no.: PS-1820
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $386.09

Request a Large Quantity Quote

Benchtop Power Supplies

Features:

  • Output Voltage: 0-18 V
  • Output Current: 20 A max
  • A wide range of AC input voltage 108V -132V and 196V-264V
  • High frequency operation reduces the size of power transformer
  • Small size, light weight and high power in small area
  • Efficiency is greater than 72%
  • Automatic control for voltage and constant current modes
  • Zero adjustment for the output of voltage and current

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product